Part Details for CL1665-001 by TE Connectivity
Overview of CL1665-001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1665-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL1665-001
|
Avnet Americas | S1125-APPLICATOR - Bulk (Alt: CL1665-001) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$58.3274 / $70.1906 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Container: Box | 0Box |
|
$63.3800 | Buy Now |
DISTI #
RYCS1125-APPLICATOR
|
Heilind Electronics | S1125-APPLICATOR | Americas - 0 in Stock |
|
$72.6912 / $73.7762 | Buy Now |
|
Onlinecomponents.com | S1125-APPLICATOR RoHS: Compliant | 0 |
|
$62.6300 / $83.1000 | Buy Now |
DISTI #
CL1665-001
|
TTI | Heat Shrink Tubing & Sleeves S1125-APPLICATOR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$63.2000 / $84.8700 | Buy Now |
DISTI #
CL1665-001
|
Avnet Americas | S1125-APPLICATOR - Bulk (Alt: CL1665-001) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$58.3274 / $70.1906 | Buy Now |
DISTI #
CL1665-001
|
Avnet Americas | S1125-APPLICATOR - Bulk (Alt: CL1665-001) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$58.3274 / $70.1906 | Buy Now |
DISTI #
RYCS1125-APPLICATOR
|
Interstate Connecting Components | S1125-APPLICATOR | 0 |
|
$72.6912 / $73.7762 | Buy Now |
DISTI #
000000000004963433
|
Sager | Heat Shrink Tubing & Sleeves S1125-APPLICATOR Min Qty: 1 | 0 |
|
$67.4000 / $79.8500 | Buy Now |
DISTI #
CL1665-001
|
Avnet Abacus | S1125-APPLICATOR (Alt: CL1665-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 5 |
|
Buy Now |