Part Details for CL19A226MR7NWN8 by Samsung Electro-Mechanics
Overview of CL19A226MR7NWN8 by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL19A226MR7NWN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-7091-1-ND
|
DigiKey | CAP CER 22UF 4V X5R 0504 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
255072 In Stock |
|
$0.1365 / $0.4500 | Buy Now |
DISTI #
CL19A226MR7NWN8
|
Avnet Americas | Cap Ceramic Multi-layer 22uF 4V 20% 2-Pin SMD T/R - Tape and Reel (Alt: CL19A226MR7NWN8) RoHS: Compliant Min Qty: 400000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 | Buy Now |
DISTI #
CL19A226MR7NWN8
|
Avnet Americas | Cap Ceramic Multi-layer 22uF 4V 20% 2-Pin SMD T/R - Tape and Reel (Alt: CL19A226MR7NWN8) RoHS: Compliant Min Qty: 400000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 | Buy Now |
DISTI #
187-CL19A226MR7NWN8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 4V X5R 12 0503 RoHS: Compliant | 39716 |
|
$0.1430 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400000 Package Multiple: 8000 | 0 |
|
$0.1300 | Buy Now |
DISTI #
CL19A226MR7NWN8
|
Avnet Americas | Cap Ceramic Multi-layer 22uF 4V 20% 2-Pin SMD T/R - Tape and Reel (Alt: CL19A226MR7NWN8) RoHS: Compliant Min Qty: 400000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 | Buy Now |
DISTI #
CL19A226MR7NWN8
|
Avnet Americas | Cap Ceramic Multi-layer 22uF 4V 20% 2-Pin SMD T/R - Tape and Reel (Alt: CL19A226MR7NWN8) RoHS: Compliant Min Qty: 400000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 22UF 4V X5R 0504 | 46200 |
|
$0.0846 / $0.5068 | Buy Now |
Part Details for CL19A226MR7NWN8
CL19A226MR7NWN8 CAD Models
CL19A226MR7NWN8 Part Data Attributes:
|
CL19A226MR7NWN8
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL19A226MR7NWN8
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0503, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0503 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |