Part Details for CL201209T-R10K-N by Chilisin Electronics Corp
Overview of CL201209T-R10K-N by Chilisin Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL201209T-R10K-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
Part Details for CL201209T-R10K-N
CL201209T-R10K-N CAD Models
CL201209T-R10K-N Part Data Attributes:
|
CL201209T-R10K-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
CL201209T-R10K-N
Chilisin Electronics Corp
General Purpose Inductor, 0.1uH, 10%, Ferrite-Core, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 235 MHz | |
Tolerance | 10% |