Part Details for CL21B102KB6WPNC by Samsung Electro-Mechanics
Overview of CL21B102KB6WPNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B102KB6WPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6843-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
216843 In Stock |
|
$0.0278 / $0.2300 | Buy Now |
DISTI #
CL21B102KB6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B102KB6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 | Buy Now |
DISTI #
187-CL21B102KB6WPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-10% 50V X7R 20 0805 RoHS: Compliant | 204350 |
|
$0.0270 / $0.2300 | Buy Now |
|
Future Electronics | CL21 Series 1 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 136000Reel |
|
$0.0265 / $0.0298 | Buy Now |
DISTI #
CL21B102KB6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B102KB6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 | Buy Now |
DISTI #
CL21B102KB6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B102KB6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 | Buy Now |
Part Details for CL21B102KB6WPNC
CL21B102KB6WPNC CAD Models
CL21B102KB6WPNC Part Data Attributes
|
CL21B102KB6WPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B102KB6WPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B102KB6WPNC
This table gives cross-reference parts and alternative options found for CL21B102KB6WPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B102KB6WPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R102K050AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21B102KB6WPNC vs GRM40X7R102K050AB |
CC0805KKX7R9BN102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL21B102KB6WPNC vs CC0805KKX7R9BN102 |
GRM40X7R102K050AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21B102KB6WPNC vs GRM40X7R102K050AC |
222258016614 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL21B102KB6WPNC vs 222258016614 |
0805X7R102K2NT92 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21B102KB6WPNC vs 0805X7R102K2NT92 |
VJ0805Y102KXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | CL21B102KB6WPNC vs VJ0805Y102KXAAR |
VJ9626Y102KXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL21B102KB6WPNC vs VJ9626Y102KXAAT |
C0805C102K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL21B102KB6WPNC vs C0805C102K5RAC7025 |
08052R102K9BB2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21B102KB6WPNC vs 08052R102K9BB2 |
UMK212B102KQ-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CL21B102KB6WPNC vs UMK212B102KQ-B |