Part Details for CL21B103KC6WPNC by Samsung Electro-Mechanics
Overview of CL21B103KC6WPNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B103KC6WPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5941
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KC6WPNC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 140000 |
|
$0.0250 | Buy Now |
DISTI #
70AH5940
|
Newark | Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0805, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B103KC6WPNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155846 |
|
$0.0250 | Buy Now |
DISTI #
1276-6845-1-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152966 In Stock |
|
$0.0294 / $0.2400 | Buy Now |
DISTI #
CL21B103KC6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KC6WPNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 128000 |
|
$0.0255 | Buy Now |
DISTI #
187-CL21B103KC6WPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 100V X7R 0805 RoHS: Compliant | 99936 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | CL21 Series 10 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 84000Reel |
|
$0.0246 / $0.0276 | Buy Now |
|
Future Electronics | CL21 Series 10 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0246 / $0.0276 | Buy Now |
DISTI #
CL21B103KC6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KC6WPNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 128000 |
|
$0.0255 | Buy Now |
DISTI #
CL21B103KC6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KC6WPNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 128000 |
|
$0.0255 | Buy Now |
DISTI #
CL21B103KC6WPNC
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] (Alt: CL21B103KC6WPNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0089 / $0.0142 | Buy Now |
Part Details for CL21B103KC6WPNC
CL21B103KC6WPNC CAD Models
CL21B103KC6WPNC Part Data Attributes
|
CL21B103KC6WPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B103KC6WPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B103KC6WPNC
This table gives cross-reference parts and alternative options found for CL21B103KC6WPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B103KC6WPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941E1103K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B103KC6WPNC vs B37941E1103K060 |
HR0805X7R103K3NT92 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21B103KC6WPNC vs HR0805X7R103K3NT92 |
VJ0805Y103KXBAB4X | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL21B103KC6WPNC vs VJ0805Y103KXBAB4X |
0805H10010N0KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B103KC6WPNC vs 0805H10010N0KXR |
GRM40X7R103K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21B103KC6WPNC vs GRM40X7R103K100AC |
B37941E1103K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B103KC6WPNC vs B37941E1103K070 |
08052R103K0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21B103KC6WPNC vs 08052R103K0BB2 |
0805H10010N0KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B103KC6WPNC vs 0805H10010N0KXT |
08052R103K0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21B103KC6WPNC vs 08052R103K0B20 |
VJ0805Y103KXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CL21B103KC6WPNC vs VJ0805Y103KXBAT |