Part Details for CL21B104KBCWPNC by Samsung Electro-Mechanics
Overview of CL21B104KBCWPNC by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B104KBCWPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5943
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B104KBCWPNC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 148000 |
|
$0.0250 | Buy Now |
DISTI #
70AH5942
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B104KBCWPNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46595 |
|
$0.0060 | Buy Now |
DISTI #
1276-6557-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
262787 In Stock |
|
$0.0273 / $0.1700 | Buy Now |
DISTI #
CL21B104KBCWPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B104KBCWPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 | Buy Now |
DISTI #
187-CL21B104KBCWPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0805 RoHS: Compliant | 73724 |
|
$0.0290 / $0.2000 | Buy Now |
DISTI #
V72:2272_07063112
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 OMD-CAP 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3846 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2107 Container: Cut Strips | Americas - 101685 |
|
$0.0251 / $0.0260 | Buy Now |
|
Future Electronics | CL Series 0.1 µF ±10%tolerance 50V X7R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 660000Reel |
|
$0.0247 / $0.0277 | Buy Now |
Part Details for CL21B104KBCWPNC
CL21B104KBCWPNC CAD Models
CL21B104KBCWPNC Part Data Attributes
|
CL21B104KBCWPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B104KBCWPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B104KBCWPNC
This table gives cross-reference parts and alternative options found for CL21B104KBCWPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B104KBCWPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805HX7R104KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | TDK Corporation | CL21B104KBCWPNC vs CC0805HX7R104KTR |
B37941A5104K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B104KBCWPNC vs B37941A5104K060 |
HR0805X7R104K2NG6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21B104KBCWPNC vs HR0805X7R104K2NG6 |
C0805X104K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | CL21B104KBCWPNC vs C0805X104K50PB |
UMK212BJ104KG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | CL21B104KBCWPNC vs UMK212BJ104KG-B |
B37941X5104K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B104KBCWPNC vs B37941X5104K070 |
DM21X7R104K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL21B104KBCWPNC vs DM21X7R104K50AN |
0805Y104KAXBDO3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SRT Micro Ceramique | CL21B104KBCWPNC vs 0805Y104KAXBDO3 |
CTMCC0805KTB500104 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CL21B104KBCWPNC vs CTMCC0805KTB500104 |
C0805X7R104K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Eyang Technology Development Co Ltd | CL21B104KBCWPNC vs C0805X7R104K500NT |