Part Details for CL21B223KC6WPNC by Samsung Electro-Mechanics
Overview of CL21B223KC6WPNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B223KC6WPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5960
|
Newark | Cap, Aec-Q200, 0.022Uf, 100V, Mlcc, 0805, Capacitance:0.022Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B223KC6WPNC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 116000 |
|
$0.0250 | Buy Now |
DISTI #
70AH5959
|
Newark | Cap, Aec-Q200, 0.022Uf, 100V, Mlcc, 0805, Capacitance:0.022Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B223KC6WPNC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23356 |
|
$0.0120 | Buy Now |
DISTI #
1276-6821-1-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
616 In Stock |
|
$0.0288 / $0.2400 | Buy Now |
DISTI #
CL21B223KC6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B223KC6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 | Buy Now |
DISTI #
187-CL21B223KC6WPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22nF+/-10% 100V X7R 0805 RoHS: Compliant | 128388 |
|
$0.0330 / $0.2400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 0.022uF 100V X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 168000Reel |
|
$0.0283 / $0.0318 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 0.022uF 100V X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 80000Reel |
|
$0.0283 / $0.0318 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 0.022uF 100V X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0283 / $0.0318 | Buy Now |
DISTI #
CL21B223KC6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B223KC6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 | Buy Now |
DISTI #
CL21B223KC6WPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B223KC6WPNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 | Buy Now |
Part Details for CL21B223KC6WPNC
CL21B223KC6WPNC CAD Models
CL21B223KC6WPNC Part Data Attributes
|
CL21B223KC6WPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B223KC6WPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B223KC6WPNC
This table gives cross-reference parts and alternative options found for CL21B223KC6WPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B223KC6WPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R223K0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21B223KC6WPNC vs 08052R223K0B20 |
VJ0805Y223KXBMR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL21B223KC6WPNC vs VJ0805Y223KXBMR |
HR0805X7R223K3F6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21B223KC6WPNC vs HR0805X7R223K3F6 |
0805A1000223KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21B223KC6WPNC vs 0805A1000223KDT |
08052R223K0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21B223KC6WPNC vs 08052R223K0B22 |
08052R223K0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | CL21B223KC6WPNC vs 08052R223K0BB2 |
DM21X7R223K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.022 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL21B223KC6WPNC vs DM21X7R223K100AN |
C0805C223K1RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B223KC6WPNC vs C0805C223K1RAC7800 |
HR0805X7R223K3P3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21B223KC6WPNC vs HR0805X7R223K3P3 |
HR0805X7R223K3F4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21B223KC6WPNC vs HR0805X7R223K3F4 |