Part Details for CL21B334KBFNNNG by Samsung Electronics Co. Ltd
Overview of CL21B334KBFNNNG by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B334KBFNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B334KBFNNNG
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B334KBFNNNG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 1083000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 0805 330nF � 10% 50V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 867000 |
|
$0.0103 / $0.0111 | Buy Now |