Part Details for CL21B475KLB6PJE by Samsung Electro-Mechanics
Overview of CL21B475KLB6PJE by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KLB6PJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL21B475KLB6PJECT-ND
|
DigiKey | CAP CER 4.7UF 35V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
617 In Stock |
|
$0.1521 / $0.6800 | Buy Now |
DISTI #
CL21B475KLB6PJE
|
Avnet Americas | - Tape and Reel (Alt: CL21B475KLB6PJE) Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1841 | Buy Now |
DISTI #
187-CL21B475KLB6PJE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 X7R 4700000pF 10% 35V automotive grade RoHS: Compliant | 11859 |
|
$0.1520 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100000 Package Multiple: 2000 | 0 |
|
$0.1327 | Buy Now |
DISTI #
CL21B475KLB6PJE
|
Avnet Americas | - Tape and Reel (Alt: CL21B475KLB6PJE) Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1841 | Buy Now |
Part Details for CL21B475KLB6PJE
CL21B475KLB6PJE CAD Models
CL21B475KLB6PJE Part Data Attributes:
|
CL21B475KLB6PJE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B475KLB6PJE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |