Part Details for CL21B475KOFNNWE by Samsung Electro-Mechanics
Overview of CL21B475KOFNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KOFNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL21B475KOFNNWETR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 0805 Min Qty: 200000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0286 | Buy Now |
DISTI #
CL21B475KOFNNWE
|
Avnet Americas | Capacitor Ceramic 4.7uF 16V X7R 10% 0805 T/R - Tape and Reel (Alt: CL21B475KOFNNWE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0238 | Buy Now |
DISTI #
187-CL21B475KOFNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF X7R +/-10% 16v 0805 RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0254 | Buy Now |