Part Details for CL21B475KOQVPJE by Samsung Electronics Co. Ltd
Overview of CL21B475KOQVPJE by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KOQVPJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B475KOQVPJE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] (Alt: CL21B475KOQVPJE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 100000 |
|
Buy Now |