There are no models available for this part yet.
Overview of CL21B475KOQVPNF by Samsung Electronics Co. Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21B475KOQVPNF by Samsung Electronics Co. Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | MLCC (2012) 0805 4.7uF 16VDC �10% X7R AUTOMOTIVE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10437 |
|
$0.1027 / $0.1100 | Buy Now |