Part Details for CL21C6R8CBANNNC by Samsung Electro-Mechanics
Overview of CL21C6R8CBANNNC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C6R8CBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1064-1-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0805 Min Qty: 2000000 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0076 | Buy Now |
DISTI #
CL21C6R8CBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C6R8CBANNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
187-CL21C6R8CBANNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8pF+/-0.25pF 50V C 0805 RoHS: Compliant | 383229 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CL21 Series 6.8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0074 / $0.0088 | Buy Now |
DISTI #
CL21C6R8CBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C6R8CBANNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
CL21C6R8CBANNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C6R8CBANNNC) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 | Buy Now |
DISTI #
CMC0805-6P8-CN50-S
|
Maritex | Ceramic capacitor SMD, 0805, 6.8pF, 50V, NP0, 0.25pF Min Qty: 1 Package Multiple: 1 | 2400 |
|
$0.0080 / $0.0260 | Buy Now |
Part Details for CL21C6R8CBANNNC
CL21C6R8CBANNNC CAD Models
CL21C6R8CBANNNC Part Data Attributes
|
CL21C6R8CBANNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C6R8CBANNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C6R8CBANNNC
This table gives cross-reference parts and alternative options found for CL21C6R8CBANNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C6R8CBANNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML0805C0G6R8CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CL21C6R8CBANNNC vs CML0805C0G6R8CT50V |