Part Details for CL21F104ZBAC by Samsung Semiconductor
Overview of CL21F104ZBAC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F104ZBAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8600 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.0270 / $0.1350 | Buy Now | |
|
Quest Components | 6880 |
|
$0.1225 / $0.7000 | Buy Now |
Part Details for CL21F104ZBAC
CL21F104ZBAC CAD Models
CL21F104ZBAC Part Data Attributes
|
CL21F104ZBAC
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CL21F104ZBAC
Samsung Semiconductor
CAP,CERAMIC,100NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CL21F104ZBAC
This table gives cross-reference parts and alternative options found for CL21F104ZBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21F104ZBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEUMK212F104Z-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0805 | TAIYO YUDEN | CL21F104ZBAC vs CEUMK212F104Z-T |
CEUMK212F104Z-TE | Ceramic Capacitor, Multilayer, Ceramic, 50V, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0805 | TAIYO YUDEN | CL21F104ZBAC vs CEUMK212F104Z-TE |
MC0805F104Z500CT | CAP,CERAMIC,100NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | SPC Multicomp | CL21F104ZBAC vs MC0805F104Z500CT |