Part Details for CL21F104ZBANNNC by SAMSUNG
Overview of CL21F104ZBANNNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F104ZBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21F104ZBANNNC
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, Y5V, -20÷80%, SMD, 0805 Min Qty: 1 | 0 |
|
$0.0083 / $0.0921 | RFQ |