Part Details for CL21F225ZOFNNNF by Samsung Electronics Co. Ltd
Overview of CL21F225ZOFNNNF by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F225ZOFNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21F225ZOFNNNF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, -20, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: CL21F225ZOFNNNF) RoHS: Compliant Min Qty: 1000000 Package Multiple: 10000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |