Part Details for CL21Y106KOBVPNE by Samsung Electro-Mechanics
Overview of CL21Y106KOBVPNE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21Y106KOBVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21Y106KOBVPNE
|
Avnet Americas | - Tape and Reel (Alt: CL21Y106KOBVPNE) Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
187-CL21Y106KOBVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive grade 0805 X7S 10uF 16V RoHS: Compliant | 36771 |
|
$0.0780 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0712 | Buy Now |