Part Details for CL240D10RC by Sensata Technologies
Overview of CL240D10RC by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL240D10RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-CL240D10RC
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN RoHS: Compliant | 0 |
|
$40.9300 / $46.3900 | Order Now |
DISTI #
76480108
|
Verical | Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$73.1000 | Buy Now |
DISTI #
16958294
|
Verical | Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$73.1000 | Buy Now |
DISTI #
CL240D10RC
|
TTI | Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.4600 / $41.8800 | Buy Now |
DISTI #
SENSTA CL240D10RC
|
PEI Genesis | Trigger Output SSR | 2 |
|
Buy Now |