Part Details for CL31A106KPHNNNE by Samsung Electro-Mechanics
Overview of CL31A106KPHNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A106KPHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9488
|
Newark | Cap, 10Uf, 10V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31A106KPHNNNE Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
82AC9487
|
Newark | Cap, 10Uf, 10V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31A106KPHNNNE Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
1276-1148-1-ND
|
DigiKey | CAP CER 10UF 10V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85642 In Stock |
|
$0.0274 / $0.2300 | Buy Now |
DISTI #
CL31A106KPHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A106KPHNNNE) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 | Buy Now |
DISTI #
CL31A106KPHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A106KPHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0317 | Buy Now |
DISTI #
187-CL31A106KPHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 10V X5R 3 1206 RoHS: Compliant | 41123 |
|
$0.0270 / $0.2200 | Buy Now |
DISTI #
E02:0323_03411608
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2302 | Europe - 370000 |
|
$0.0218 | Buy Now |
DISTI #
V36:1790_07064575
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2319 | Americas - 364000 |
|
$0.0240 / $0.0395 | Buy Now |
DISTI #
V72:2272_07064575
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2127 Container: Cut Strips | Americas - 76 |
|
$0.0411 | Buy Now |
|
Future Electronics | CL31 Series 10 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 5442000Reel |
|
$0.0224 / $0.0261 | Buy Now |
Part Details for CL31A106KPHNNNE
CL31A106KPHNNNE CAD Models
CL31A106KPHNNNE Part Data Attributes
|
CL31A106KPHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A106KPHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31A106KPHNNNE
This table gives cross-reference parts and alternative options found for CL31A106KPHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A106KPHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R100-106KSNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CL31A106KPHNNNE vs C1206X5R100-106KSNE |
1206X5R106KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | American Technical Ceramics Corp | CL31A106KPHNNNE vs 1206X5R106KTASB |
C1206X5R100-106KN6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CL31A106KPHNNNE vs C1206X5R100-106KN6E |
LD06ZD106KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A106KPHNNNE vs LD06ZD106KAB9A |
C1206X5R100-106KN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CL31A106KPHNNNE vs C1206X5R100-106KN6R |
1206X5R106KWAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | American Technical Ceramics Corp | CL31A106KPHNNNE vs 1206X5R106KWAAB |
1206X5R106KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | American Technical Ceramics Corp | CL31A106KPHNNNE vs 1206X5R106KTAAB |
LD06ZD106KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31A106KPHNNNE vs LD06ZD106KAB7A |
1206X5R106KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | American Technical Ceramics Corp | CL31A106KPHNNNE vs 1206X5R106KWASB |
C1206X5R100-106KN6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CL31A106KPHNNNE vs C1206X5R100-106KN6P |