Part Details for CL31A106MAHNNNE by Samsung Electronics Co. Ltd
Overview of CL31A106MAHNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31A106MAHNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31A106MAHNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A106MAHNNNE) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 10UF 25V X5R 1206 | 200000 |
|
RFQ |