Part Details for CL31B222KGFNFNE by Samsung Electro-Mechanics
Overview of CL31B222KGFNFNE by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B222KGFNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3117-1-ND
|
DigiKey | CAP CER 2200PF 500V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30534 In Stock |
|
$0.0123 / $0.1000 | Buy Now |
DISTI #
187-CL31B222KGFNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Factory not accepting new orders RoHS: Compliant | 107044 |
|
$0.0080 / $0.1000 | Buy Now |
Part Details for CL31B222KGFNFNE
CL31B222KGFNFNE CAD Models
CL31B222KGFNFNE Part Data Attributes
|
CL31B222KGFNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B222KGFNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B222KGFNFNE
This table gives cross-reference parts and alternative options found for CL31B222KGFNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B222KGFNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R222KDBF00 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL31B222KGFNFNE vs 12062R222KDBF00 |
501R18W222KT4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CL31B222KGFNFNE vs 501R18W222KT4 |
1206F5000222KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL31B222KGFNFNE vs 1206F5000222KDR |
501R18W222KF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL31B222KGFNFNE vs 501R18W222KF4R |
1206A5000222KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B222KGFNFNE vs 1206A5000222KDR |
GRM42-6X7R222K500AL | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B222KGFNFNE vs GRM42-6X7R222K500AL |
1206H5000222KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B222KGFNFNE vs 1206H5000222KDR |
VJ1206Y222KXEAW5Z | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL31B222KGFNFNE vs VJ1206Y222KXEAW5Z |
12062R222KDBB00 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL31B222KGFNFNE vs 12062R222KDBB00 |
VJ1206Y222KFEMT | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL31B222KGFNFNE vs VJ1206Y222KFEMT |