Part Details for CL31B682KHFXPNE by Samsung Electro-Mechanics
Overview of CL31B682KHFXPNE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B682KHFXPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL31B682KHFXPNECT-ND
|
DigiKey | CAP CER 6.8NF 630V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0879 / $0.4900 | Buy Now |
DISTI #
CL31B682KHFXPNE
|
Avnet Americas | - Tape and Reel (Alt: CL31B682KHFXPNE) Min Qty: 100000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1064 | Buy Now |
DISTI #
187-CL31B682KHFXPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X7R 6800pF 10% 630V automotive grade RoHS: Compliant | 0 |
|
$0.0940 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0797 | Buy Now |