Part Details for CL3225-250.000-2.5-25-X-T-TR by Raltron Electronics Corporation
Overview of CL3225-250.000-2.5-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL3225-250.000-2.5-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CL3225-250.000-2.5-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 250MHZ 2.5V LVDS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1815 / $4.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8200 | Buy Now |
Part Details for CL3225-250.000-2.5-25-X-T-TR
CL3225-250.000-2.5-25-X-T-TR CAD Models
CL3225-250.000-2.5-25-X-T-TR Part Data Attributes
|
CL3225-250.000-2.5-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL3225-250.000-2.5-25-X-T-TR
Raltron Electronics Corporation
LVDS Output Clock Oscillator, 250MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LCC6,.1X.12,60/47 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC6,.1X.12,60/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |