Part Details for CL3775-000 by TE Connectivity
Overview of CL3775-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL3775-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL3775-000-ND
|
DigiKey | CONN BACKSH ADPT SZ21 G OLIV M31 Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.1420 | Buy Now |
DISTI #
CL3775-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 18 (Alt: CL3775-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$260.8154 / $313.8626 | Buy Now |
DISTI #
571-CL3775-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TX40AB45-2018-CS2514 RoHS: Not Compliant | 0 |
|
$299.1300 | Order Now |
DISTI #
RYCTX40AB45-2018-CS2514
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX40AB45-2018-CS2514 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$279.3100 / $710.4500 | Buy Now | |
DISTI #
CL3775-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 18 (Alt: CL3775-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$260.8154 / $313.8626 | Buy Now |
DISTI #
CL3775-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 18 (Alt: CL3775-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$260.8154 / $313.8626 | Buy Now |
DISTI #
RYCTX40AB45-2018-CS2514
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX40AB45-2018-CS2514 | 0 |
|
Buy Now | |
DISTI #
000000000005141185
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB45-2018-CS2514 Min Qty: 1 | 0 |
|
$236.0200 / $341.2900 | Buy Now |
|
Master Electronics | 0 |
|
$279.3100 / $710.4500 | Buy Now |