Part Details for CL4078-000 by TE Connectivity
Overview of CL4078-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CL4078-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4078-000
|
Avnet Americas | 82/0112-26-9 - Cable Rools/Shrink Tubing (Alt: CL4078-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 30 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3708 / $1.5013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 31 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | 82/0112-26-9 RoHS: Compliant | 0 |
|
$1.3900 / $3.9200 | Buy Now |
DISTI #
RYC82/0112-26-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82/0112-26-9 | 0 |
|
Buy Now | |
DISTI #
RYC82/0112-26-9.M
|
Interstate Connecting Components | CL4078-000 | 0 |
|
Buy Now | |
DISTI #
000000000003847898
|
Sager | Hook-up Wire 82/0112-26-9 Min Qty: 1 | 0 |
|
$1.5200 / $1.9000 | Buy Now |
DISTI #
CL4078-000
|
Avnet Asia | 82/0112-26-9 (Alt: CL4078-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 33 Weeks, 4 Days | 0 |
|
RFQ | |
|
Master Electronics | 82/0112-26-9 RoHS: Compliant | 0 |
|
$1.3900 / $3.9200 | Buy Now |
Part Details for CL4078-000
CL4078-000 CAD Models
CL4078-000 Part Data Attributes:
|
CL4078-000
TE Connectivity
Buy Now
|
Compare Parts:
CL4078-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 6 Days | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |