Part Details for CL40MRSB-F by Marinco Electrical Group
Overview of CL40MRSB-F by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL40MRSB-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658284
|
RS | Cl Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Brown (F) | Marinco CL40MRSB-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.2700 / $30.2300 | Buy Now |
|
Onlinecomponents.com | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Brown (F) RoHS: Compliant | 26 Factory Stock |
|
$19.3100 / $25.5600 | Buy Now |
|
Master Electronics | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - Brown (F) RoHS: Compliant | 26 Factory Stock |
|
$19.3100 / $25.5600 | Buy Now |