Part Details for CL5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation
Overview of CL5032-25.000-2.5-25-X-T-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL5032-25.000-2.5-25-X-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-CL5032-25.000-2.5-25-X-T-TRCT-ND
|
DigiKey | XTAL OSC XO 25MHZ 2.5V LVDS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2572 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.8200 | Buy Now |
Part Details for CL5032-25.000-2.5-25-X-T-TR
CL5032-25.000-2.5-25-X-T-TR CAD Models
CL5032-25.000-2.5-25-X-T-TR Part Data Attributes:
|
CL5032-25.000-2.5-25-X-T-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CL5032-25.000-2.5-25-X-T-TR
Raltron Electronics Corporation
LVDS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |
Alternate Parts for CL5032-25.000-2.5-25-X-T-TR
This table gives cross-reference parts and alternative options found for CL5032-25.000-2.5-25-X-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL5032-25.000-2.5-25-X-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591FB25M0000DG | LVDS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | CL5032-25.000-2.5-25-X-T-TR vs 591FB25M0000DG |
590SB25M0000DG | LVDS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | CL5032-25.000-2.5-25-X-T-TR vs 590SB25M0000DG |
590SB25M0000DGR | LVDS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | CL5032-25.000-2.5-25-X-T-TR vs 590SB25M0000DGR |