Part Details for CL50GRYPQ by Banner Engineering Corp
Overview of CL50GRYPQ by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL50GRYPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4642
|
Newark | Column Light, 30Vdc, Grn/Red/Yel Rohs Compliant: Yes |Banner Engineering CL50GRYPQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$227.1800 / $238.3200 | Buy Now |
DISTI #
10R5312
|
Newark | Led Column Light 70Ma Green/Red/Yellow, No. Of Stacks/Tiers:1, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:-, Tones:-, Lens Diameter:50Mm, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Banner Engineering CL50GRYPQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2170-CL50GRYPQ-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
84 In Stock |
|
$149.0000 | Buy Now |
DISTI #
778-CL50GRYPQ
|
Mouser Electronics | LED Lighting Fixtures Column Light: 3-Color Indicator, Voltage: 18-30 V dc, Environ. Rating: IP67, Input: PNP, Colors: Green Red Yellow, 4-pin M12 Integral QD RoHS: Compliant | 36 |
|
$149.0000 | Buy Now |
|
Neutron USA | Column Light, CL50, 3 Color Green/Red/Yellow Indicator, 18-30VDC, Black | 50 |
|
$319.2000 | Buy Now |