Part Details for CL5508-000 by TE Connectivity
Overview of CL5508-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL5508-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ballast Disconnect - 600V Max. Voltage - 3 Positions - No Leads - 6 Per Pack. RoHS: Compliant |
8 In Stock |
|
$5.6800 / $23.6400 | Buy Now |
|
Master Electronics | Ballast Disconnect - 600V Max. Voltage - 3 Positions - No Leads - 6 Per Pack. RoHS: Compliant |
8 In Stock |
|
$5.6800 / $23.6400 | Buy Now |