Part Details for CL55BQ900MPG by Vishay Tansitor
Overview of CL55BQ900MPG by Vishay Tansitor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL55BQ900MPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$252.9000 / $337.2000 | Buy Now |
|
Quest Components | 22 |
|
$360.0000 / $450.0000 | Buy Now |
Part Details for CL55BQ900MPG
CL55BQ900MPG CAD Models
CL55BQ900MPG Part Data Attributes
|
CL55BQ900MPG
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CL55BQ900MPG
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 150V, 20% +Tol, 20% -Tol, 90uF, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-3965/21 | |
Capacitance | 90 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.007 mA | |
Manufacturer Series | CL55 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | LUG |
Alternate Parts for CL55BQ900MPG
This table gives cross-reference parts and alternative options found for CL55BQ900MPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL55BQ900MPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL55BQ900MPG | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 150V, 90uF, CHASSIS MOUNT, RADIAL LEADED | Vishay Sprague | CL55BQ900MPG vs CL55BQ900MPG |