Part Details for CL75-1236-8 by Quantum Storage Systems
Overview of CL75-1236-8 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL75-1236-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4582
|
Newark | Closed Shelving, 8Shelves, Shelving Unit Type:Closed Shelving, Height:75", Width:12", Length:36", Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage CL75-1236-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$1,075.7000 | Buy Now |