Part Details for CLA110MB1200NA by IXYS Corporation
Overview of CLA110MB1200NA by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA110MB1200NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA110MB1200NA-ND
|
DigiKey | MOD THYRISTOR DUAL 1200V SOT-227 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
92 In Stock |
|
$15.8170 / $23.8500 | Buy Now |
DISTI #
747-CLA110MB1200NA
|
Mouser Electronics | SCR Modules High Efficiency Thyristor Module RoHS: Compliant | 100 |
|
$15.8100 / $23.8500 | Buy Now |
|
Future Electronics | Power Thy Discretes-SCR SOT-227B miniblk RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$16.2300 / $16.7300 | Buy Now |
|
Future Electronics | Power Thy Discretes-SCR SOT-227B miniblk RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$16.2300 / $16.7300 | Buy Now |
DISTI #
CLA110MB1200NA
|
TTI | SCR Modules High Efficiency Thyristor Module Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$15.2900 / $16.2300 | Buy Now |
DISTI #
CLA110MB1200NA
|
TME | Module: thyristor, opposing, 1.2kV, 50A, SOT227B, Ufmax: 1.04V Min Qty: 1 | 96 |
|
$21.1300 / $26.6500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 221 |
|
$27.5235 / $29.2655 | Buy Now |