Part Details for CLA1B-WKW-XD0F0513 by Cree, Inc.
Overview of CLA1B-WKW-XD0F0513 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA1B-WKW-XD0F0513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T8739
|
Newark | 6.3 - 13.9Lm, Cct: 51, Tape & Reel Rohs Compliant: Yes |Cree Led CLA1B-WKW-XD0F0513 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1320 | Buy Now |
DISTI #
CLA1B-WKW-XD0F0513CT-ND
|
DigiKey | LED CLA1B-WKW/MKW COOL WHT 4PLCC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116 In Stock |
|
$0.1629 / $0.2300 | Buy Now |
DISTI #
CLA1B-WKW-XD0F0513
|
Avnet Americas | 6.3 - 13.9LM, CCT: 51, TAPE & REEL - Tape and Reel (Alt: CLA1B-WKW-XD0F0513) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1382 | Buy Now |
DISTI #
941-CLA1BWKWXD0F0513
|
Mouser Electronics | Standard LEDs - SMD White 6.3 - 10.7lm RoHS: Compliant | 827 |
|
$0.1750 / $0.2200 | Buy Now |
DISTI #
V72:2272_06264742
|
Arrow Electronics | LED Uni-Color Cool White 8300K 75 4-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2140 Container: Cut Strips | Americas - 175 |
|
$0.0922 / $0.1222 | Buy Now |
DISTI #
CLA1B-WKW-XD0F0513
|
TTI | Standard LEDs - SMD White 6.3 - 10.7lm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1440 | Buy Now |
DISTI #
CLA1B-WKW-XD0F0513
|
Avnet Americas | 6.3 - 13.9LM, CCT: 51, TAPE & REEL - Tape and Reel (Alt: CLA1B-WKW-XD0F0513) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1230 / $0.1382 | Buy Now |
Part Details for CLA1B-WKW-XD0F0513
CLA1B-WKW-XD0F0513 CAD Models
CLA1B-WKW-XD0F0513 Part Data Attributes:
|
CLA1B-WKW-XD0F0513
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLA1B-WKW-XD0F0513
Cree, Inc.
Single Color LED, Cool White, ROHS COMPLIANT, PLASTIC, SMD, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Luminous Intensity-Nom | 3177.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |