Part Details for CLA30E1200HB by IXYS Corporation
Overview of CLA30E1200HB by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA30E1200HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3040
|
Newark | Thyristor, 30A, 1.2Kv, To-247Ad Rohs Compliant: Yes |Ixys Semiconductor CLA30E1200HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.6200 | Buy Now |
DISTI #
CLA30E1200HB-ND
|
DigiKey | SCR 1.2KV 47A TO247AD Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1593 / $4.4400 | Buy Now |
DISTI #
747-CLA30E1200HB
|
Mouser Electronics | SCRs High Efficiency Single Thryistor RoHS: Compliant | 237 |
|
$2.1500 / $4.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2500 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2500 / $2.5000 | Buy Now |
DISTI #
CLA30E1200HB
|
TTI | SCRs High Efficiency Single Thryistor Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.2800 / $2.3800 | Buy Now |
DISTI #
CLA30E1200HB
|
TME | Thyristor, 1.2kV, Ifmax: 47A, 30A, Igt: 28mA, TO247AD, THT, tube Min Qty: 1 | 294 |
|
$2.6300 / $3.5600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 62 |
|
$4.0971 / $4.2572 | Buy Now |
DISTI #
3438309
|
element14 Asia-Pacific | THYRISTOR, 30A, 1.2KV, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7291 / $4.7741 | Buy Now |
DISTI #
3438309
|
Farnell | THYRISTOR, 30A, 1.2KV, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$2.3746 / $4.2844 | Buy Now |
Part Details for CLA30E1200HB
CLA30E1200HB CAD Models
CLA30E1200HB Part Data Attributes
|
CLA30E1200HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CLA30E1200HB
IXYS Corporation
Silicon Controlled Rectifier, 47A I(T)RMS, 30000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 28 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 325 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 30000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 47 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for CLA30E1200HB
This table gives cross-reference parts and alternative options found for CLA30E1200HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLA30E1200HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLA30E1200PB | Silicon Controlled Rectifier, 47A I(T)RMS, 30000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | IXYS Corporation | CLA30E1200HB vs CLA30E1200PB |