Part Details for CLA40MT1200NPB by IXYS Corporation
Overview of CLA40MT1200NPB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CLA40MT1200NPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA40MT1200NPB-ND
|
DigiKey | TRIAC 1.2KV 44A TO220-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
88 In Stock |
|
$2.2376 / $4.6000 | Buy Now |
DISTI #
747-CLA40MT1200NPB
|
Mouser Electronics | SCRs TRIAC TO220 1.2KV 20A Q III RoHS: Compliant | 0 |
|
$3.6500 / $4.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1200 | Buy Now |
DISTI #
CLA40MT1200NPB
|
TTI | SCRs TRIAC TO220 1.2KV 20A Q III Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.4000 / $3.0100 | Buy Now |
DISTI #
CLA40MT1200NPB
|
TME | Triac, 1.2kV, 20A, TO220AB, Igt: 40/60mA, Ifsm: 170A Min Qty: 1 | 38 |
|
$2.7700 / $3.7300 | Buy Now |