Part Details for CLA4609-000 by Skyworks Solutions Inc
Overview of CLA4609-000 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA4609-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1162-ND
|
DigiKey | DIODE LIMITER SILICON 15-30V Min Qty: 100 Lead time: 14 Weeks Container: Box |
8000 In Stock |
|
$1.7660 / $2.6903 | Buy Now |
DISTI #
873-CLA4609-000
|
Mouser Electronics | PIN Diodes IL .3dB @-10dBm Max CW Pwr 20W RoHS: Compliant | 0 |
|
$2.2000 / $2.4800 | Order Now |
DISTI #
77263626
|
Verical | Diode PIN 250V 200mA 2-Pin Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$2.3000 | Buy Now |
DISTI #
CLA4609-000
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1100 | 1100 |
|
$1.6700 | Buy Now |
Part Details for CLA4609-000
CLA4609-000 CAD Models
CLA4609-000 Part Data Attributes
|
CLA4609-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CLA4609-000
Skyworks Solutions Inc
Pin Diode, 250V V(BR), Silicon, GREEN, DIE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | GREEN, DIE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | LIMITER | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.14 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | KA BAND | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 1.175 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |