Datasheets
CLB-103-11A2B-B-A/10 by: Carling Technologies

Thermal Circuit Breaker,

Part Details for CLB-103-11A2B-B-A/10 by Carling Technologies

Overview of CLB-103-11A2B-B-A/10 by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Transportation and Logistics Healthcare Medical Imaging Automotive

Price & Stock for CLB-103-11A2B-B-A/10

Part # Distributor Description Stock Price Buy
DISTI # 05M3539
Newark Clb-103-11A2B-B-A/10 Rohs Compliant: Yes |Carling Technologies CLB-103-11A2B-B-A/10 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.4700
  • 1,000 $6.1700
  • 5,000 $5.7300
$5.7300 / $6.4700 Buy Now
DISTI # 432-CLB-103-11A2B-B-A/10-ND
DigiKey CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $3.5441
$3.5441 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $6.2900
  • 250 $3.8700
  • 375 $3.0700
  • 500 $3.0000
$3.0000 / $6.2900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $6.2900
  • 250 $3.8700
  • 375 $3.0700
  • 500 $3.0000
$3.0000 / $6.2900 Buy Now

Part Details for CLB-103-11A2B-B-A/10

CLB-103-11A2B-B-A/10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLB-103-11A2B-B-A/10 Part Data Attributes

CLB-103-11A2B-B-A/10 Carling Technologies
Buy Now Datasheet
Compare Parts:
CLB-103-11A2B-B-A/10 Carling Technologies Thermal Circuit Breaker,
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Actuator Type PUSH TO RESET
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 2500 A
Body Breadth 14.5 mm
Body Height 43 mm
Body Length or Diameter 35 mm
Circuit Function SERIES TRIP
Circuit Protection Type THERMAL CIRCUIT BREAKER
Environmental Characteristics FIRE RESISTANT
Mounting Feature PANEL MOUNT
Number of Poles 1
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Rated Breaking Capacity 300 A
Rated Current 10 A
Rated Voltage(AC) 250 V
Rated Voltage(DC) 32 V
Reference Standard CE; CSA; TUV; UL
Surface Mount NO
Terminal Finish NOT APPLICABLE
Terminal Shape QUICK CONNECT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLB-103-11A2B-B-A/10 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLB-103-11A2B-B-A/10 by Carling Technologies

  • Please alert me when CLB-103-11A2B-B-A/10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLB-103-11A2B-B-A/10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLB-103-11A2B-B-A/10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLB-103-11A2B-B-A/10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLB-103-11A2B-B-A/10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLB-103-11A2B-B-A/10 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: