Part Details for CLC016AJQ by National Semiconductor Corporation
Overview of CLC016AJQ by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC016AJQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | CLOCK/DATA RECOVERY, 28 Pin, Plastic, PLCC | 42 |
|
$16.2500 / $16.9000 | Buy Now |
|
Quest Components | CLOCK/DATA RECOVERY, 28 Pin, Plastic, PLCC | 4 |
|
$31.6800 | Buy Now |
|
Quest Components | CLOCK/DATA RECOVERY, 28 Pin, Plastic, PLCC | 5 |
|
$23.9200 | Buy Now |
|
ComSIT USA | DATA RETIMING PLL WITH AUTOMATIC RATE SELECTION Telecom Circuit, 1-Func, CMOS, PQCC28 RoHS: Compliant | Europe - 4 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
Buy Now |
Part Details for CLC016AJQ
CLC016AJQ CAD Models
CLC016AJQ Part Data Attributes:
|
CLC016AJQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC016AJQ
National Semiconductor Corporation
Telecom Circuit, 1-Func, CMOS, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for CLC016AJQ
This table gives cross-reference parts and alternative options found for CLC016AJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC016AJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC016AJQX | SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | CLC016AJQ vs CLC016AJQX |
CLC016ACQ/NOPB | SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | CLC016AJQ vs CLC016ACQ/NOPB |
CLC016AJQ-TR13 | SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | CLC016AJQ vs CLC016AJQ-TR13 |
CLC016ACQX | SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | CLC016AJQ vs CLC016ACQX |
CLC016AJQ/NOPB | SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | CLC016AJQ vs CLC016AJQ/NOPB |
CLC016ACQ | Telecom Circuit, 1-Func, CMOS, PQCC28 | National Semiconductor Corporation | CLC016AJQ vs CLC016ACQ |
CLC016AJQ/NOPB | Telecom Circuit, 1-Func, CMOS, PQCC28 | National Semiconductor Corporation | CLC016AJQ vs CLC016AJQ/NOPB |