Part Details for CLC125US12 by XP Power
Overview of CLC125US12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC125US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T5200
|
Newark | Power Supply, Ac-Dc, 12V, 10.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):125W @ 10Cfm, Power Rating (Convection Cooling):55W, Input Voltage Vac:85V Ac To 264V Ac, Product Range:Clc Seriesrohs Compliant: Yes |Xp Power CLC125US12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1500 / $128.1500 | Buy Now |
DISTI #
CLC125US12-ND
|
DigiKey | AC/DC CONVERTER 12V 55W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$78.5701 / $93.5400 | Buy Now |
DISTI #
209-CLC125US12
|
Mouser Electronics | Switching Power Supplies PSU, 125W, OPEN FRAME, 2X4" RoHS: Compliant | 4 |
|
$78.5700 / $93.5400 | Buy Now |
DISTI #
71918215
|
RS | Power Supply, AC-DC, Open Frame, 125W, 12V10.4A, 85-264V In, CLC Series | XP Power CLC125US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5700 / $93.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$0 | Buy Now |
DISTI #
73174954
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$145.1300 / $157.4800 | Buy Now |
DISTI #
CLC125US12
|
TME | Power supply: switched-mode, open, 125W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$80.6500 / $93.0600 | RFQ |
|
Neutron USA | Switching Power Supplies PSU, 125W, OPEN FRAME, 2X4", | 4 |
|
$228.0100 | Buy Now |
Part Details for CLC125US12
CLC125US12 CAD Models
CLC125US12 Part Data Attributes
|
CLC125US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
CLC125US12
XP Power
AC/DC CONVERTER 12V 55W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY |