Part Details for CLD-2412-INT-EB by Cellevia Batteries
Overview of CLD-2412-INT-EB by Cellevia Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLD-2412-INT-EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLD-2412-INT-EB
|
TME | Power supply: switched-mode, 12VDC, 2A, Out: 5,5/2,1, 24W, 0÷40°C Min Qty: 1 | 60 |
|
$7.4200 / $8.4800 | Buy Now |