Part Details for CLD-51-20010 by TE Connectivity
Overview of CLD-51-20010 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLD-51-20010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6927
|
Newark | Cld-51-20010=Time Delay Rel Rohs Compliant: No |Potter&brumfield Te Connectivity CLD-51-20010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.6000 / $275.0800 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 12VDC 10A DPDT(38.89x35.71x61.9)mm Plain Case |
1 Partner Stock |
|
$441.6600 / $459.0000 | Buy Now |
DISTI #
TE Connectivity CLD-51-20010
|
PEI Genesis | On-Delay Relay DPDT Momentar | 1 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay 12VDC 10A DPDT(38.89x35.71x61.9)mm Plain Case |
1 Partner Stock |
|
$441.6600 / $459.0000 | Buy Now |
Part Details for CLD-51-20010
CLD-51-20010 CAD Models
CLD-51-20010 Part Data Attributes
|
CLD-51-20010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CLD-51-20010
TE Connectivity
On-Delay Relay, DPDT, Momentary, 0.25A (Coil), 12VDC (Coil), 3000mW (Coil), 10A (Contact), 30VDC (Contact), 0.1s Adj Min, 10s Adj Max, DC Input, AC/DC Output, Socket Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.25 A | |
Coil Power | 3000 mW | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SNAP-ON |