Part Details for CLD-6012-INT-EB25 by Cellevia Batteries
Overview of CLD-6012-INT-EB25 by Cellevia Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLD-6012-INT-EB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLD-6012-INT-EB25
|
TME | Power supply: switched-mode, 12VDC, 5A, Out: 5,5/2,5, 60W, 0÷40°C Min Qty: 1 | 21 |
|
$15.1700 / $17.3300 | Buy Now |