-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3722
|
Newark | 5.3Mm X 5Mm X 2.7Mm, -55 To +150 Degc, 3.7A, 1 H, 24.7M/Tape And Reel Rohs Compliant: Yes |Tdk CLF5030NIT-1R0N-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AC4818
|
Newark | Inductor, 1Uh, 3.7A, 30%, Shielded, Inductance:1Μh, Rms Current (Irms):3.7A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Clf-Ni-D Series, Power Inductor Case:5.3Mm X 5Mm X 2.7Mm, Dc Resistance Rohs Compliant: Yes |Tdk CLF5030NIT-1R0N-D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4910 / $0.8720 | Buy Now |
DISTI #
445-174693-1-ND
|
DigiKey | FIXED IND 1UH 3.7A 24.7MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2233 In Stock |
|
$0.3893 / $0.9000 | Buy Now |
DISTI #
CLF5030NIT-1R0N-D
|
Avnet Americas | Inductor for Power Circuits Wound Ferrite 1uH 2-Pin SMD T/R - Tape and Reel (Alt: CLF5030NIT-1R0N-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4896 | Buy Now |
DISTI #
810-CLF5030NIT1R0ND
|
Mouser Electronics | Power Inductors - SMD 1.0uH +/-30% AECQ200 -55 to +150C RoHS: Compliant | 7366 |
|
$0.3810 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 1950 |
|
RFQ | ||
|
Quest Components | 1560 |
|
$0.4732 / $1.3520 | Buy Now | |
DISTI #
CLF5030NIT-1R0N-D
|
Avnet Americas | Inductor for Power Circuits Wound Ferrite 1uH 2-Pin SMD T/R - Tape and Reel (Alt: CLF5030NIT-1R0N-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4896 | Buy Now |
DISTI #
CLF5030NIT-1R0N-D
|
Avnet Abacus | Inductor for Power Circuits Wound Ferrite 1uH 2-Pin SMD T/R (Alt: CLF5030NIT-1R0N-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF5030NIT-1R0N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF5030NIT-1R0N-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |