-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4827
|
Newark | Inductor, 3.3Uh, 2.6A, 30%, Shielded, Inductance:3.3Μh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.7A, Product Range:Clf-Ni-D Series, Power Inductor Case:5.3Mm X 5Mm X 2.7Mm, Dc Resistance Rohs Compliant: Yes |Tdk CLF5030NIT-3R3N-D Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4910 / $0.8720 | Buy Now |
DISTI #
01AC3731
|
Newark | 5.3Mm X 5Mm X 2.7Mm, -55 To +150 Degc, 2.6A, 3.3 H, 52M/Tape And Reel Rohs Compliant: Yes |Tdk CLF5030NIT-3R3N-D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174696-1-ND
|
DigiKey | FIXED IND 3.3UH 2.6A 52MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3635 In Stock |
|
$0.3893 / $0.9000 | Buy Now |
DISTI #
CLF5030NIT-3R3N-D
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 2.6 A, Shielded, 3.6 A, 5.3mm x 5mm x 2.7mm - Tape and Reel (Alt: CLF5030NIT-3R3N-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4896 | Buy Now |
DISTI #
810-CLF5030NIT3R3ND
|
Mouser Electronics | Power Inductors - SMD 3.3uH +/-30% AECQ200 -55 to +150C RoHS: Compliant | 7750 |
|
$0.3890 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
DISTI #
CLF5030NIT-3R3N-D
|
TTI | Power Inductors - SMD 3.3uH +/-30% AECQ200 -55 to +150C pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.3660 / $0.3880 | Buy Now |
DISTI #
CLF5030NIT-3R3N-D
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 2.6 A, Shielded, 3.6 A, 5.3mm x 5mm x 2.7mm - Tape and Reel (Alt: CLF5030NIT-3R3N-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4896 | Buy Now |
DISTI #
CLF5030NIT-3R3N-D
|
Avnet Asia | Power Inductor (SMD), 3.3 uH, ± 30%, 2.6 A, Shielded, 3.6 A, 5.3mm x 5mm x 2.7mm (Alt: CLF5030NIT-3R3N-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2543 / $0.2890 | Buy Now |
DISTI #
2667897
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 2.6A, 30%, SHIELDED RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2000 |
|
$0.3879 / $0.8454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF5030NIT-3R3N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF5030NIT-3R3N-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |