Part Details for CLM-115-02-L-D-BE-PA by Samtec Inc
Overview of CLM-115-02-L-D-BE-PA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-115-02-L-D-BE-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-115-02-L-D-BE-PA-ND
|
DigiKey | CONN RCPT 30POS 0.039 GOLD SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLM-115-02-L-D-BE-
|
Avnet Americas | Conn Socket Strip RCP 30 POS 1mm Solder ST SMD Tube - Bulk (Alt: CLM-115-02-L-D-BE-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip | 0 |
|
$3.5600 / $7.4400 | Buy Now |
DISTI #
CLM-115-02-L-D-BE-
|
Avnet Americas | Conn Socket Strip RCP 30 POS 1mm Solder ST SMD Tube - Bulk (Alt: CLM-115-02-L-D-BE-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CLM-115-02-L-D-BE-
|
Avnet Americas | Conn Socket Strip RCP 30 POS 1mm Solder ST SMD Tube - Bulk (Alt: CLM-115-02-L-D-BE-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005451077
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip | 0 |
|
$3.5600 / $7.4400 | Buy Now |
Part Details for CLM-115-02-L-D-BE-PA
CLM-115-02-L-D-BE-PA CAD Models
CLM-115-02-L-D-BE-PA Part Data Attributes
|
CLM-115-02-L-D-BE-PA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-115-02-L-D-BE-PA
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOTTOM ENTRY, PICK&PLACE PAD | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.608 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for CLM-115-02-L-D-BE-PA
This table gives cross-reference parts and alternative options found for CLM-115-02-L-D-BE-PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-115-02-L-D-BE-PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSCC211-1501B001C1AE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-115-02-L-D-BE-PA vs CSCC211-1501B001C1AE |
CSCC211-1501B001C1AH | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-115-02-L-D-BE-PA vs CSCC211-1501B001C1AH |
CLM-115-02-LM-D-BE | Board Connector | Samtec Inc | CLM-115-02-L-D-BE-PA vs CLM-115-02-LM-D-BE |
CSCC211-1502B001C1AC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-115-02-L-D-BE-PA vs CSCC211-1502B001C1AC |
CLM-115-02-G-D-BE | Board Connector | Samtec Inc | CLM-115-02-L-D-BE-PA vs CLM-115-02-G-D-BE |
CSCC211-1505B001C1AA | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-115-02-L-D-BE-PA vs CSCC211-1505B001C1AA |
CSCC211-1501B001C1AC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-115-02-L-D-BE-PA vs CSCC211-1501B001C1AC |
CLM-115-02-H-D-A | Board Connector | Samtec Inc | CLM-115-02-L-D-BE-PA vs CLM-115-02-H-D-A |
CSCC211-1505B001C1AH | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-115-02-L-D-BE-PA vs CSCC211-1505B001C1AH |
CSCC211-1502B001C1AG | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CLM-115-02-L-D-BE-PA vs CSCC211-1502B001C1AG |