Part Details for CLM-120-02-F-D-PA-TR by Samtec Inc
Overview of CLM-120-02-F-D-PA-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-120-02-F-D-PA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P5868
|
Newark | Low Profile Dual-Wipe Socket, 1.00Mm Pitch/Tape & Reel |Samtec CLM-120-02-F-D-PA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0300 / $4.3700 | Buy Now |
DISTI #
612-CLM-120-02-F-D-PA-TRCT-ND
|
DigiKey | CONN RCPT 40POS 0.039 GOLD SMD Min Qty: 800 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7268 | Buy Now |
DISTI #
200-CLM12002FDPATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
DISTI #
V36:1790_07894103
|
Arrow Electronics | Conn Micro Socket Strip SKT 40 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks Date Code: 2133 | Americas - 925 |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.7900 / $6.9700 | Buy Now |
DISTI #
58857938
|
Verical | Conn Micro Socket Strip SKT 40 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2133 | Americas - 800 |
|
$5.8600 | Buy Now |
DISTI #
000000000001282623
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$3.6800 / $6.9700 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.7900 / $6.9700 | Buy Now |
DISTI #
5cd8d6d5cd7c1c4c38234485
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.7900 / $6.9700 | Buy Now |
Part Details for CLM-120-02-F-D-PA-TR
CLM-120-02-F-D-PA-TR CAD Models
CLM-120-02-F-D-PA-TR Part Data Attributes
|
CLM-120-02-F-D-PA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-120-02-F-D-PA-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.804 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
Alternate Parts for CLM-120-02-F-D-PA-TR
This table gives cross-reference parts and alternative options found for CLM-120-02-F-D-PA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-120-02-F-D-PA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-120-02-G-D-PA | Board Connector | Samtec Inc | CLM-120-02-F-D-PA-TR vs CLM-120-02-G-D-PA |