Part Details for CLM-130-02-F-D-A-P by Samtec Inc
Overview of CLM-130-02-F-D-A-P by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-130-02-F-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6187
|
Newark | Low Profile Dual-Wipe Socket, 1.00Mm Pitch/Tube |Samtec CLM-130-02-F-D-A-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $11.8400 | Buy Now |
DISTI #
CLM-130-02-F-D-A-P-ND
|
DigiKey | CONN RCPT 60POS 0.039 GOLD SMD Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4032 | Buy Now |
DISTI #
CLM-130-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: CLM-130-02-F-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.7500 / $9.1500 | Buy Now |
DISTI #
CLM-130-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-130-02-F-D-A-P) RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Container: Reel | 0 |
|
$5.8200 / $9.2500 | Buy Now |
DISTI #
200-CLM13002FDAP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 9 |
|
$2.5000 / $9.1500 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$2.5000 / $9.1500 | Buy Now |
DISTI #
000000000001282703
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$5.1000 / $9.1500 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$2.5000 / $9.1500 | Buy Now |
DISTI #
5cd8d70ccd7c1c4c382384c1
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$2.5000 / $9.1500 | Buy Now |
DISTI #
CLM-130-02-F-D-A-P
|
Toby Electronics | CLM - Samtec 1mm Tiger Claw Rugged Reliable Dual Wipe Micro Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 0 |
|
$2.4251 / $8.4451 | Buy Now |
Part Details for CLM-130-02-F-D-A-P
CLM-130-02-F-D-A-P CAD Models
CLM-130-02-F-D-A-P Part Data Attributes:
|
CLM-130-02-F-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-130-02-F-D-A-P
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |