Part Details for CLM-132-02-LM-D-PA by Samtec Inc
Overview of CLM-132-02-LM-D-PA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-132-02-LM-D-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6278
|
Newark | Connector, Receptacle, 64 Contacts, 2 Rows, Surface Mount, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series Rohs Compliant: Yes |Samtec CLM-132-02-LM-D-PA Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $5.2300 | Buy Now |
DISTI #
612-CLM-132-02-LM-D-PA-ND
|
DigiKey | CONN RCPT 64POS 0.039 GOLD SMD Min Qty: 68 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1350 | Buy Now |
DISTI #
CLM-132-02-LM-D-PA
|
Avnet Americas | Conn Socket Strip SKT 64 POS 1mm Solder ST SMD Tube - Trays (Alt: CLM-132-02-LM-D-PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.1600 / $10.2200 | Buy Now |
DISTI #
CLM-132-02-LM-D-PA
|
Avnet Americas | Conn Socket Strip SKT 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-132-02-LM-D-PA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.6400 / $12.2400 | Buy Now |
DISTI #
200-CLM13202LMDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$4.9200 / $10.2200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$10.5000 / $15.3000 | Buy Now |
DISTI #
CLM-132-02-LM-D-PA
|
Avnet Abacus | Conn Socket Strip SKT 64 POS 1mm Solder ST SMD Tube (Alt: CLM-132-02-LM-D-PA) RoHS: Compliant Min Qty: 68 Package Multiple: 68 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$10.5000 / $15.3000 | Buy Now |
Part Details for CLM-132-02-LM-D-PA
CLM-132-02-LM-D-PA CAD Models
CLM-132-02-LM-D-PA Part Data Attributes
|
CLM-132-02-LM-D-PA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-132-02-LM-D-PA
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |