Part Details for CLM1B-AKW-CUBVB353 by Cree, Inc.
Overview of CLM1B-AKW-CUBVB353 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CLM1B-AKW-CUBVB353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0814
|
Newark | Smd Lm1-B Series Led -Amber Color, 560-1120Mcd,hue From A3 To A5,tape & Reel Rohs Compliant: Yes |Cree Led CLM1B-AKW-CUBVB353 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.2100 | Buy Now |
DISTI #
CLM1B-AKW-CUBVB353CT-ND
|
DigiKey | LED AMBER DIFFUSED 2PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1429 / $0.2000 | Buy Now |
DISTI #
CLM1B-AKW-CUBVB353
|
Avnet Americas | SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL - Tape and Reel (Alt: CLM1B-AKW-CUBVB353) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1208 | Buy Now |
DISTI #
941-CLM1BAKWCUBVB353
|
Mouser Electronics | Standard LEDs - SMD Amber LED RoHS: Compliant | 6 |
|
$0.1370 / $0.2100 | Buy Now |
DISTI #
CLM1B-AKW-CUBVB353
|
TTI | Standard LEDs - SMD Amber LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1480 | Buy Now |
DISTI #
CLM1B-AKW-CUBVB353
|
Avnet Americas | SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL - Tape and Reel (Alt: CLM1B-AKW-CUBVB353) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1208 | Buy Now |
DISTI #
CLM1B-AKW-CUBVB353
|
Avnet Americas | SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL - Tape and Reel (Alt: CLM1B-AKW-CUBVB353) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1208 | Buy Now |
DISTI #
SMC-CLM1B-AKW-CUBVB353
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2157 |
|
RFQ | |
DISTI #
CLM1B-AKW-CUBVB353
|
Avnet Silica | SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL (Alt: CLM1B-AKW-CUBVB353) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LEDP2-CLM1B-AKW-CUBVB353
|
Maritex | LED CREE CLM1B-AKW PLCC2, Amber, 20mA, 3.2x2.7mm, grade: CUbVb353/560-1120mCd, type 2.1V, A3-A5/ 584-596nm, ROHS Min Qty: 1 Package Multiple: 1 | 840 |
|
$0.1850 | Buy Now |
Part Details for CLM1B-AKW-CUBVB353
CLM1B-AKW-CUBVB353 CAD Models
CLM1B-AKW-CUBVB353 Part Data Attributes
|
CLM1B-AKW-CUBVB353
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM1B-AKW-CUBVB353
Cree, Inc.
Single Color LED, Amber, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 785.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |