Part Details for CLM1B-RKW-CUBVBAA3 by Cree, Inc.
Overview of CLM1B-RKW-CUBVBAA3 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM1B-RKW-CUBVBAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7866
|
Newark | Led, Round, Red, 650Mcd, 624Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:624Nm, Luminous Intensity:650Mcd, Viewing Angle:120°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Cree Led CLM1B-RKW-CUBVBAA3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2170 | Buy Now |
DISTI #
11X6439
|
Newark | Led, Round, Red, 650Mcd, 624Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:624Nm, Luminous Intensity:650Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Cree Led CLM1B-RKW-CUBVBAA3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 | Buy Now |
DISTI #
CLM1B-RKW-CUBVBAA3CT-ND
|
DigiKey | LED RED CLEAR 2PLCC SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9536 In Stock |
|
$0.1800 / $0.2500 | Buy Now |
DISTI #
CLM1B-RKW-CUBVBAA3
|
Avnet Americas | SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL - Tape and Reel (Alt: CLM1B-RKW-CUBVBAA3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1528 | Buy Now |
DISTI #
941-CLM1BRKWCUBVBAA3
|
Mouser Electronics | Standard LEDs - SMD Red LED RoHS: Compliant | 13718 |
|
$0.1930 / $0.2500 | Buy Now |
DISTI #
CLM1B-RKW-CUBVBAA3
|
TTI | Standard LEDs - SMD Red LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1780 / $0.1910 | Buy Now |
DISTI #
CLM1B-RKW-CUBVBAA3
|
Avnet Americas | SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL - Tape and Reel (Alt: CLM1B-RKW-CUBVBAA3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1528 | Buy Now |
DISTI #
CLM1B-RKW-CUBVBAA3
|
Avnet Americas | SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL - Tape and Reel (Alt: CLM1B-RKW-CUBVBAA3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1528 | Buy Now |
DISTI #
SMC-CLM1B-RKW-CUBVBAA3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1414 |
|
RFQ | |
DISTI #
CLM1B-RKW-CUBVBAA3
|
Avnet Silica | SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL (Alt: CLM1B-RKW-CUBVBAA3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for CLM1B-RKW-CUBVBAA3
CLM1B-RKW-CUBVBAA3 CAD Models
CLM1B-RKW-CUBVBAA3 Part Data Attributes
|
CLM1B-RKW-CUBVBAA3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM1B-RKW-CUBVBAA3
Cree, Inc.
Single Color LED, Red, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 840.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |